The MN37181FT is a commercial-grade, 16-pin dual in-line package (DIP) IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 16 terminals and is designed for commercial applications. The IC is available in a 12.7mm wide and 14mm long package, with a pin count of 16. It is a single-function device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 12.7 |
| Length | 14 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |