Panasonic N4HKGMB00001 technical specifications.
| Height | 0.5inch |
| Length | 6inch |
| Weight | 0.15lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic N4HKGMB00001 to view detailed technical specifications.
No datasheet is available for this part.