Panasonic NB-414/DN technical specifications.
| Capacity | 1mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 2V |
| Termination | SMD/SMT |
| Weight | 0.282192oz |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NB-414/DN to view detailed technical specifications.
No datasheet is available for this part.