
The NC2-JPL2S is a 2-pole, 10-position connector designed for through-hole mounting. It features a lead-free construction and PC pin termination. The connector is available in a bulk packaging quantity of 20 units. The dimensions of the connector are 14.8mm in height and 34.9mm in width.
Panasonic NC2-JPL2S technical specifications.
| Height | 14.8mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Number of Positions | 10 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NC |
| Termination | PC Pin |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2-JPL2S to view detailed technical specifications.
No datasheet is available for this part.
