
The NC2-JPS is a 10-position 2-row through-hole connector with 8 contacts and a straight orientation. It has a package quantity of 20 and is packaged in bulk. The connector is lead-free and has a depth of 44.3mm and a length of 25.4mm.
Panasonic NC2-JPS technical specifications.
| Depth | 44.3mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2-JPS to view detailed technical specifications.
No datasheet is available for this part.
