
This 10-position 2-row through hole connector features a voltage rating of 250V and a current rating of 5A. It has a length of 27.9mm and a depth of 11.2mm. The connector is lead free and available in a 20-pack. It is designed for use in general applications and is not Reach SVHC compliant.
Panasonic NC2-PS technical specifications.
| Current Rating | 5A |
| Depth | 11.2mm |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | NC |
| Termination | PC Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2-PS to view detailed technical specifications.
No datasheet is available for this part.
