Panasonic NC2-SS technical specifications.
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NC |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
