Panasonic NC2-WS technical specifications.
| Gender | Female |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 10 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | NC |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NC2-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
