Panasonic NC7SZU04M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 4inch |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 16mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Weight | 0.01lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NC7SZU04M5X to view detailed technical specifications.
No datasheet is available for this part.