The NDT455N is a 30V N-Channel MOSFET with a current rating of 11.5A. It is packaged in a SOT-223 case and is available on tape and reel. The device has a maximum drain to source voltage of 30V. It is not lead-free. The NDT455N is suitable for use in a variety of applications where a high current rating and moderate voltage are required. The operating temperature range is not specified.
Panasonic NDT455N technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 11.5A |
| Current Rating | 11.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Packaging | Tape and Reel |
| DC Rated Voltage | 30V |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NDT455N to view detailed technical specifications.
No datasheet is available for this part.