
Panasonic NF2EB-2M-12V technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-2M-12V to view detailed technical specifications.
No datasheet is available for this part.
