
The NF2EB-2M-48V relay from Panasonic features a 48V DC coil with a current rating of 6.86mA and resistance of 7kΩ. It has a maximum current rating of 2A and can withstand AC and DC voltage ratings of up to 220V. The relay has a gold and silver contact material and a DPDT throw configuration. It is designed for through hole mounting and has an operating temperature range of -40°C to 65°C.
Panasonic NF2EB-2M-48V technical specifications.
| Coil Current | 6.86mA |
| Coil Resistance | 7kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-2M-48V to view detailed technical specifications.
No datasheet is available for this part.
