The NF2EB-2M-6V relay from Panasonic features a 2A max current rating and 220V max voltage rating. The coil operates at 6V DC and has a resistance of 137 ohms. The relay has a gold and silver contact material and a 15ms operate time. It is packaged in a carton and has a weight of 14 grams. The NF2EB-2M-6V is designed for through hole mounting and has a temperature range of -40°C to 65°C.
Panasonic NF2EB-2M-6V technical specifications.
| Coil Current | 43.8mA |
| Coil Resistance | 137R |
| Coil Voltage (DC) | 6V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Carton |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NF2EB-2M-6V to view detailed technical specifications.
No datasheet is available for this part.