Panasonic NJM2229S technical specifications.
| Height | 0inch |
| Length | 0inch |
| Nominal Supply Current | 26mA |
| Output Power | 500mW |
| Output Voltage | 4.2V |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2229S to view detailed technical specifications.
No datasheet is available for this part.