Panasonic NJM2234L technical specifications.
| Package/Case | SIP |
| Height | 0inch |
| Length | 0inch |
| Nominal Supply Current | 14.5mA |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2234L to view detailed technical specifications.
No datasheet is available for this part.