Panasonic NJM2235M technical specifications.
| Height | 0inch |
| Length | 0inch |
| Nominal Supply Current | 14mA |
| Output Power | 500mW |
| Output Voltage | 30mV |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2235M to view detailed technical specifications.
No datasheet is available for this part.