Panasonic NJM2244M technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Nominal Supply Current | 22mA |
| Output Voltage | 30mV |
| Packaging | Bulk |
| Throw Configuration | 3PST |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2244M to view detailed technical specifications.
No datasheet is available for this part.