Panasonic NJM2245M technical specifications.
| Nominal Supply Current | 23mA |
| Output Power | 500mW |
| Output Voltage | 60mV |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2245M to view detailed technical specifications.
No datasheet is available for this part.