Panasonic NJM2403M technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 500uA |
| Number of Channels | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2403M to view detailed technical specifications.
No datasheet is available for this part.