Panasonic NJM2902M-TE1 technical specifications.
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Packaging | Tape and Reel |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2902M-TE1 to view detailed technical specifications.
No datasheet is available for this part.