Panasonic NJM2903D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 400uA |
| Number of Channels | 2 |
| Output Current | 6mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2903D to view detailed technical specifications.
No datasheet is available for this part.