Panasonic NJM2930L05 technical specifications.
| Package/Case | TO-92 |
| Height | 1.25inch |
| Lead Free | Contains Lead |
| Length | 2.25inch |
| Packaging | Bulk |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM2930L05 to view detailed technical specifications.
No datasheet is available for this part.