Panasonic NJM386BM technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 8mA |
| Output Power | 700mW |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM386BM to view detailed technical specifications.
No datasheet is available for this part.