Panasonic NJM4580D technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 15MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJM4580D to view detailed technical specifications.
No datasheet is available for this part.