Panasonic NJU7312AL technical specifications.
| Height | 0.5inch |
| Length | 3.5inch |
| Packaging | Rail/Tube |
| Weight | 0.0126lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NJU7312AL to view detailed technical specifications.
No datasheet is available for this part.