Panasonic NN13400A technical specifications.
| Height | 0.5inch |
| Length | 2.25inch |
| Weight | 0.02lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic NN13400A to view detailed technical specifications.
No datasheet is available for this part.