Panasonic NX5-M10RA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 240.24kV |
| Min Supply Voltage (AC) | 2.412kV |
| Output Configuration | Light-On |
| Output Type | RELAY |
| Ratings | IP66 |
| Response Time | 10ms |
| Series | NX5 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NX5-M10RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.