The NX5-PRVM5A-C5 is a cable mount light-on sensor from Panasonic with a maximum operating temperature of 55°C and minimum operating temperature of -20°C. It has an IP66 rating and a response time of 10ms. The sensor has a sensing distance of 16.4 feet and is part of the NX5 series. It is designed for cable termination and is typically used in applications where a light-on output is required.
Panasonic NX5-PRVM5A-C5 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Output Configuration | Light-On |
| Package Quantity | 1 |
| Ratings | IP66 |
| Response Time | 10ms |
| Sensing Distance | 16.4foot |
| Series | NX5 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic NX5-PRVM5A-C5 to view detailed technical specifications.
No datasheet is available for this part.