Panasonic P-160ASF9 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.6ah |
| Number of Cells | 9 |
| Rechargeability | Rechargeable |
| Series | P-160AS |
| Termination | Solder |
| Voltage Rating | 10.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-160ASF9 to view detailed technical specifications.
No datasheet is available for this part.