Panasonic P-22P technical specifications.
| Capacity | 175mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Termination | Stud |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.