Panasonic P-240C/A14 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 2.4ah |
| Series | P-240C |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 75.75g |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic P-240C/A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
