NICKEL CADMIUM-NICAD BATTERY, 1.2V 250mAH; Battery Technology:Nickel Cadmium; Battery Capacity:250mAh; Battery Voltage:1.2V; Battery Size Code:AAA; Battery Terminals:Connector; External Diameter:10.5mm; External Height:44.45mm ;RoHS Compliant: NA
Panasonic P-25AAA technical specifications.
| Diameter | 10.5mm |
| Height | 44.5mm |
| Mount | External |
| Weight | 10g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-25AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.