
BATTERY NICAD 1.2V 250MAH AAA
Panasonic P-25AAAR/A7B technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 250mAh |
| Series | P-25AAAR |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| RoHS | Unconfirmed |
Download the complete datasheet for Panasonic P-25AAAR/A7B to view detailed technical specifications.
No datasheet is available for this part.