Panasonic P-400D/A33 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 4ah |
| Series | P-400D |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic P-400D/A33 to view detailed technical specifications.
No datasheet is available for this part.