Panasonic P-500DRF3 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 5ah |
| Number of Cells | 3 |
| Rechargeability | Rechargeable |
| Series | P-500DR |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Weight | 433.63g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-500DRF3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.