
Panasonic P-500DRL2X5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 5ah |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | P-500DR |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 1500g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-500DRL2X5 to view detailed technical specifications.
No datasheet is available for this part.