BATT NICAD 600MAH AA SIZE R TYPE
Panasonic P-60AAR/A13B technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 600mAh |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic P-60AAR/A13B to view detailed technical specifications.
No datasheet is available for this part.