Panasonic P-70AARC/D2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Height | 1.9inch |
| Termination | Flat |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic P-70AARC/D2 to view detailed technical specifications.
No datasheet is available for this part.