Panasonic P-70AARCF2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Number of Cells | 2 |
| Rechargeability | Rechargeable |
| Series | P-70AAR |
| Termination | Solder |
| Voltage Rating | 2.4V |
| Weight | 44.45g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-70AARCF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.