Panasonic P-70AARCF7 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | P-70AAR |
| Termination | Solder |
| Voltage Rating | 8.4V |
| Weight | 154.67g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-70AARCF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.