Panasonic P-70AARCL3X2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | P-70AAR |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 132.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-70AARCL3X2 to view detailed technical specifications.
No datasheet is available for this part.