Panasonic P-70AARCL4 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 700mAh |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Series | P-70AAR |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Weight | 88.45g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P-70AARCL4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
