Panasonic P-80AAS/A5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 800mAh |
| Series | P-80AAS |
| Termination | Flat |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic P-80AAS/A5 to view detailed technical specifications.
No datasheet is available for this part.