Panasonic P6I/2BC2100 technical specifications.
| Capacity | 2100mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P6I/2BC2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.