Panasonic P7350 technical specifications.
| Bandwidth | 5GHz |
| Package/Case | Aluminum |
| Lead Length | 1.3m |
| Mount | Screw |
| Package Quantity | 200 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic P7350 to view detailed technical specifications.
No datasheet is available for this part.