Panasonic PA1A-PS technical specifications.
| Current Rating | 5A |
| Depth | 5mm |
| Height | 14.3mm |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PA |
| Termination | PC Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A-PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
