Panasonic PA1A24 technical specifications.
| Application(s) | POWER |
| Coil Power | 180mW |
| Coil Resistance | 3.2kR |
| Contact Material | Gold, Silver |
| Contact Type | 1 maker |
| Current Rating | 5A |
| Depth | 5mm |
| Height | 12.8mm |
| Length | 21mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PA1A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.