Rf Mod, Txrx, Bluetooth, TC35661, 2.4GHZ
Panasonic PAN1026-SPP+GATT technical specifications.
| Data Rate | 3Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PAN1026-SPP+GATT to view detailed technical specifications.
No datasheet is available for this part.