Bluetooth Mod Low Energy 4.0 CC2540 +Ant
Panasonic PAN1721-BR technical specifications.
| Package/Case | Module |
| Data Rate | 1Mbps |
| Height | 3mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | Yes |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic PAN1721-BR to view detailed technical specifications.
No datasheet is available for this part.