Panasonic PBL3717A technical specifications.
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Nominal Supply Current | 15mA |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PBL3717A to view detailed technical specifications.
No datasheet is available for this part.